Kyocera TAP106M035CCZ technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M035CCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.