Radial tantalum capacitor, 10µF capacitance with 20% tolerance, rated for 35V DC. Features 8% dissipation factor and 2Ω ESR. Operates across a -55°C to 125°C temperature range. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Supplied in bulk packaging.
Kyocera TAP106M035DCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.8uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M035DCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.