Radial tantalum capacitor with 100uF capacitance and 10V DC rating. Features 10% tolerance and 10% dissipation factor. Operates from -55°C to 125°C with a leakage current of 8uA. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged in tape and reel.
Kyocera TAP107K010CRW technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 8uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K010CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.