This general-purpose tantalum capacitor has a capacitance of 100uF with a 10% tolerance and a voltage rating of 10V. It features a radial package with a lead diameter of 0.5mm and a lead pitch of 2.5mm, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera TAP107K010DTW technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 8uA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K010DTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.