The Kyocera TAP107K016CCSY is a radial tantalum capacitor with a capacitance of 100uF and a voltage rating of 16V. It has a tolerance of 20% and an operating temperature range of -55°C to 85°C. The capacitor has a body diameter of 9mm and a height of 16mm, with a lead pitch of 5mm and a termination type of radial. The ESR (Equivalent Series Resistance) is 800mR, and the impedance is also 800mR. The leakage current is 12.8uA.
Kyocera TAP107K016CCSY technical specifications.
| Body Diameter | 9mm |
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 16mm |
| Impedance | 800mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 12.8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K016CCSY to view detailed technical specifications.
No datasheet is available for this part.