Solid leaded tantalum capacitor with 100µF capacitance and 10% tolerance, rated for 20V DC. Features a radial package with a 6.35mm lead pitch, 0.5mm lead diameter, and dimensions of 9mm diameter, 16mm height, and 4.3mm width. Operates across a temperature range of -55°C to 125°C with a low leakage current of 16µA and ESR of 600mΩ. This RoHS compliant component is designed for through-hole PCB mounting.
Kyocera TAP107K020HSB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 16uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K020HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.