Radial leaded tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance, and 10% dissipation factor. Features 1R ESR, 8µA leakage current, and operates across a -55°C to 125°C temperature range. This general-purpose component is through-hole mounted with a 5mm lead pitch and 0.5mm lead diameter. Packaged in bulk, it is RoHS compliant.
Kyocera TAP107M010CCS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8.5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 8uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107M010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.