Radial tantalum capacitor with 100uF capacitance and 20% tolerance, rated for 10V DC. Features a dipped package construction with a 5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Offers a dissipation factor of 10%, 1R ESR, and a leakage current of 8uA. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant termination.
Kyocera TAP107M010CRW technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 8uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107M010CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.