
This Kyocera TAP107M010SPA capacitor has a capacitance of 100uF with a 10% tolerance. It is a radial tantalum capacitor with a diameter of 8.5mm and a lead pitch of 2.5mm. The component is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera TAP107M010SPA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8.5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 8uA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107M010SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.