
General purpose radial tantalum capacitor with 1.5µF capacitance and 16V DC rated voltage. Features 10% tolerance, 10 Ohm ESR, and a maximum operating temperature of 125°C. Dipped package with a 2.5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. This RoHS compliant component operates from -55°C to 125°C.
Kyocera TAP155K016SCS technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP155K016SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.