Radial tantalum capacitor with 1.5uF capacitance and 10% tolerance. Features a 25V DC rated voltage, 8 Ohm ESR, and 4% dissipation factor. Operates across a -55°C to 125°C temperature range with 500nA leakage current. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP155K025SRW technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP155K025SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.