Radial tantalum capacitor with 15uF capacitance and 10% tolerance, rated for 10V DC. Features a 5mm diameter, 9mm height, and 2.5mm lead pitch for through-hole PCB mounting. Offers 3.7R ESR, 1.2uA leakage current, and an 8% dissipation factor. Operates across a -55°C to 125°C temperature range, is lead-free, RoHS compliant, and designed for general-purpose applications.
Kyocera TAP156K010SCS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156K010SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.