This Kyocera TAP156K010SRW tantalum capacitor features a 15uF capacitance with a 10% tolerance and a 10V DC rated voltage. It has a dipped radial package with a 0.5mm lead diameter and a 2.5mm lead pitch. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TAP156K010SRW technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156K010SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.