
Radial tantalum capacitor with 15µF capacitance and 20% tolerance, rated for 10V DC. Features a low ESR of 3.7Ω, a dissipation factor of 8%, and a leakage current of 1.2µA. Operating temperature range spans -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged in tape and reel for efficient assembly.
Kyocera TAP156M010CRW technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.2uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156M010CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.