
Radial tantalum capacitor with 15uF capacitance and 20% tolerance. Features 10V DC rated voltage, 8% dissipation factor, and 3.7R ESR. Designed for general purpose applications with a 5mm diameter and 2.5mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting with radial termination.
Kyocera TAP156M010SCS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156M010SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
