
Radial tantalum capacitor with 15uF capacitance and 20% tolerance. Features a 10V DC rating, 3.7R ESR, and 1.2uA leakage current. Designed for general-purpose applications with a 2.5mm lead pitch and 5mm diameter. Operates across a -55°C to 125°C temperature range. Through-hole mount, RoHS compliant, and lead-free.
Kyocera TAP156M010SRW technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156M010SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.