Radial tantalum capacitor with 15µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.6Ω ESR, and 4.2µA leakage current. Operating temperature range from -55°C to 125°C. Dipped package with 7mm body diameter and 5mm lead pitch, suitable for through-hole mounting. RoHS compliant and lead-free.
Kyocera TAP156M035CCS technical specifications.
| Body Diameter | 7mm |
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 7mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 12mm |
| Impedance | 1.6R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4.2uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156M035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.