
General purpose radial tantalum capacitor with 150µF capacitance and 10% tolerance. Features a 6.3V DC rated voltage, 900mΩ ESR, and 7.6µA leakage current. Dipped package with radial termination, suitable for through-hole PCB mounting. Operating temperature range from -55°C to 125°C.
Kyocera TAP157K006CCS technical specifications.
| Capacitance | 150uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 14mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 7.6uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP157K006CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.