This 150uF tantalum capacitor features a 10% dissipation factor and an equivalent series resistance of 800mR. It has a radial lead termination and is packaged in an ammo pack with 1000 units per package. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is not radiation hardened.
Kyocera TAP157K010CRS technical specifications.
| Capacitance | 150uF |
| Package/Case | Dipped |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 12uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP157K010CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.