The TAP157K010CRW is a 150uF tantalum capacitor with a 10% dissipation factor and 800mR ESR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a dipped radial construction with a 9mm diameter and a 16mm length. It is available in a through-hole mount configuration with a 5mm lead pitch and a 0.5mm lead diameter.
Kyocera TAP157K010CRW technical specifications.
| Capacitance | 150uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 12uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP157K010CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.