Radial tantalum capacitor with 150uF capacitance and 10% tolerance, rated for 10V DC. Features a low leakage current of 12uA and a dissipation factor of 10%. This general-purpose component has an ESR of 800mR and operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting with a 6.35mm lead pitch and 0.5mm lead diameter.
Kyocera TAP157K010HSB technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 9mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 12uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP157K010HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.