
Radial tantalum capacitor with 150µF capacitance and 16V DC rated voltage. Features 10% tolerance, 600mΩ ESR, and 19.2µA leakage current. Designed for general-purpose applications with a through-hole mounting style and a dipped package. Operates across a wide temperature range from -55°C to 125°C.
Kyocera TAP157K016CCS technical specifications.
| Capacitance | 150uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 19.2uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP157K016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
