Radial tantalum capacitor with 150µF capacitance and 10% tolerance, rated for 16V DC. Features a 600mΩ ESR, 19.2µA leakage current, and operates across a -55°C to 125°C temperature range. This general-purpose component is designed for through-hole PCB mounting with a 6.35mm lead pitch and 0.5mm lead diameter.
Kyocera TAP157K016HSB technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 19.2uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP157K016HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.