Solid leaded tantalum capacitor with 150µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 600mΩ ESR, and 10% dissipation factor. Designed for general-purpose applications with a radial package, through-hole mounting, and 5mm lead pitch. Operates across a -55°C to 125°C temperature range, with a leakage current of 19.2µA. RoHS compliant and lead-free.
Kyocera TAP157M016CRS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 19.2uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP157M016CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.