
Radial tantalum capacitor, 0.22µF capacitance, 35V DC rated voltage, 10% tolerance, and 17Ω ESR. Features a general-purpose design with a maximum operating temperature of 125°C and a minimum of -55°C. This through-hole component has a 2.5mm lead pitch and a 0.5mm lead diameter, with a 500nA leakage current. RoHS compliant and lead-free.
Kyocera TAP224K035SRW technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP224K035SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.