Radial leaded tantalum capacitor with 220nF capacitance and 20% tolerance. Features a 35V DC rated voltage, 125°C maximum operating temperature, and low leakage current of 500nA. This general-purpose component has a 4.5mm diameter, 8.5mm length, 0.5mm lead diameter, and 5mm lead pitch, with a 17 Ohm ESR and 4% dissipation factor. Designed for through-hole mounting, it is RoHS compliant and lead-free.
Kyocera TAP224M035CRW technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP224M035CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.