
Radial tantalum capacitor with 2.2µF capacitance and 10% tolerance. Features a 10V DC rated voltage, 6% dissipation factor, and 13Ω ESR. Designed for general purpose applications with a through-hole mount and radial termination. Operating temperature range from -55°C to 125°C.
Kyocera TAP225K010SCS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 13R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K010SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.