Solid tantalum capacitor with 2.2µF capacitance and 10% tolerance. Features a 25V DC rated voltage and radial, through-hole mounting with a 2.5mm lead pitch. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and ESR of 6Ω. Dipped package construction, lead-free, RoHS compliant, and suitable for general-purpose applications.
Kyocera TAP225K025DTW technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K025DTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.