
Radial tantalum capacitor with 2.2µF capacitance and 10% tolerance, rated for 25V DC. Features a 6% dissipation factor and 6Ω ESR, suitable for general-purpose applications. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 500nA. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter.
Kyocera TAP225K025FCS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K025FCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
