Radial tantalum capacitor with 2.2µF capacitance and 25V DC rating. Features 10% tolerance, 6% dissipation factor, and 6Ω ESR. Operates from -55°C to 125°C with 500nA leakage current. Through-hole mounting with a 3.18mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP225K025GSB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K025GSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.