General purpose radial tantalum capacitor with 2.2µF capacitance and 35V DC rated voltage. Features 10% tolerance, 5 Ohm ESR, and a maximum operating temperature of 125°C. Encased in a 4.5mm x 7.5mm radial package with a 2.5mm lead pitch, suitable for through-hole mounting. This lead-free component operates from -55°C to 125°C and is supplied on tape and reel.
Kyocera TAP225K035SRW technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 7.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 600nA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 7.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K035SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.