Radial tantalum capacitor with 2.2µF capacitance and 50V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 3.5Ω ESR. Dipped package with 2.5mm lead pitch, 0.5mm lead diameter, and 5.5mm diameter. Operates from -55°C to 125°C, with 800nA leakage current. Through-hole mounting for PCB applications.
Kyocera TAP225K050SCS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 800nA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.