
This is a general-purpose tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 10V. It has a dissipation factor of 6% and an equivalent series resistance of 13 ohms. The capacitor is packaged in a radial case with a diameter of 4.5mm and a lead diameter of 0.5mm. It is designed for through-hole mounting and is available in a tape and reel packaging. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera TAP225M010BRW technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 13R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225M010BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.