Radial leaded tantalum capacitor with 2.2µF capacitance and 20% tolerance. Features a 35V DC rated voltage, 125°C maximum operating temperature, and 6% dissipation factor. This general-purpose component offers 5R ESR and 600nA leakage current, with a 0.5mm lead diameter and 5mm lead pitch. Designed for through-hole mounting and available on tape and reel, it is lead-free and RoHS compliant.
Kyocera TAP225M035CRW technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 600nA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225M035CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.