Radial tantalum capacitor with 22uF capacitance and 5% tolerance, rated for 50V DC. Features a 1R ESR, 8.8uA leakage current, and a maximum operating temperature of 125°C. This general-purpose component is through-hole mounted with a 5mm lead pitch and 0.5mm lead diameter. It is lead-free, RoHS compliant, and packaged on tape and reel.
Kyocera TAP226J050CRW technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 8.8uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226J050CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.