Kyocera TAP226K010SRW technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Diameter | 5.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.7uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K010SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.