Radial tantalum capacitor with 22µF capacitance and 16V DC rating. Features 10% tolerance, 2 Ohm ESR, and a maximum operating temperature of 125°C. Dipped package with 5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TAP226K016BRW technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2.8uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K016BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.