Radial leaded tantalum capacitor, 22µF capacitance, 16V DC rated voltage, 20% tolerance. Features 8% dissipation factor, 2Ω ESR, and 2.8µA leakage current. Operates from -55°C to 125°C, with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mount, general-purpose application, RoHS compliant.
Kyocera TAP226K016CCS technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.