Radial tantalum capacitor with 22µF capacitance and 16V DC rated voltage. Features 10% tolerance, 2 Ohm ESR, and a maximum operating temperature of 125°C. Dipped package with 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 6mm diameter and 10mm height. Through-hole mount, polarized, and supplied on tape and reel. RoHS compliant.
Kyocera TAP226K016SRW technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.8uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 10mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K016SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.