Radial tantalum capacitor with 22uF capacitance and 35V DC rated voltage. Features 10% tolerance, 1.3 Ohm ESR, and 6.1uA leakage current. Operates from -55°C to 125°C, with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mounting in a dipped package.
Kyocera TAP226K035CCS technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 6.1uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 14mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.