Radial Tantalum Capacitor, 22uF capacitance, 10% tolerance, and 35V DC rated voltage. Features a dipped package with a 2.5mm lead pitch and 0.5mm lead diameter, designed for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 6.1uA and an ESR of 1.3R. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP226K035SCS technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 12.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.1uA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.