Radial tantalum capacitor with 22uF capacitance and 10% tolerance, rated for 50V DC. Features 8% dissipation factor and 1 Ohm ESR. Designed for general purpose applications with a through-hole mounting style. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera TAP226K050CRS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 8.8uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K050CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.