This Kyocera TAP226M010SCS capacitor features a 22uF capacitance with a 10V voltage rating. It has a radial package with a 5.5mm diameter and 0.5mm lead diameter, and is designed for through hole mounting. The capacitor has a 125°C maximum operating temperature and -55°C minimum operating temperature, and is compliant with RoHS regulations.
Kyocera TAP226M010SCS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.7uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M010SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.