Radial tantalum capacitor, 22µF capacitance with 20% tolerance, rated for 16V DC. Features 8% dissipation factor and 2Ω ESR. Dipped package with 0.5mm lead diameter and 3.18mm lead pitch, designed for through-hole mounting. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera TAP226M016GSB technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M016GSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.