Solid tantalum capacitor with 22µF capacitance and 16V DC rating. Features 20% tolerance, 8% dissipation factor, and 2Ω ESR. Designed for general-purpose applications with a radial, through-hole mounting package. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera TAP226M016HSB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M016HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.