Radial tantalum capacitor with 22µF capacitance and 20% tolerance, rated for 20V DC. Features a low ESR of 1.8Ω, a dissipation factor of 8%, and a leakage current of 3.5µA. Designed for through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, with a seated height of 0.413 inches. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP226M020SRW technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3.5uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M020SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.