Radial leaded tantalum capacitor with 22µF capacitance and 25V DC rated voltage. Features 1.5Ω ESR, 8% dissipation factor, and 4.4µA leakage current. Operating temperature range from -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and 7mm body diameter. RoHS compliant and general-purpose application.
Kyocera TAP226M025CCS technical specifications.
| Body Diameter | 7mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 7mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4.4uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.