Radial tantalum capacitor with 220µF capacitance and 10% tolerance, rated for 10V DC. Features a dipped package with a 5mm lead pitch, 0.5mm lead diameter, and 10mm diameter. Operates across a -55°C to 125°C temperature range with a leakage current of 17.6µA and ESR of 600mΩ. Designed for through-hole PCB mounting, this RoHS compliant component is suitable for general-purpose applications.
Kyocera TAP227K010CCS technical specifications.
| Capacitance | 220uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 17mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 17.6uA |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP227K010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.