
The Kyocera TAP227K010CRS is a tantalum capacitor with a capacitance of 220uF and a dissipation factor of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration with a lead diameter of 0.5mm and a lead pitch of 5mm. It is RoHS compliant and available in quantities of 1000 per reel.
Kyocera TAP227K010CRS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 17.6uA |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP227K010CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.