Radial tantalum capacitor with 220µF capacitance and 10V DC rating. Features a 10% tolerance, 600mΩ ESR, and 17.6µA leakage current. Designed for general-purpose applications with a dipped radial package suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera TAP227K010CRW technical specifications.
| Capacitance | 220uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 17.6uA |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP227K010CRW to view detailed technical specifications.
No datasheet is available for this part.